
80310 | |
|---|---|
DigiKey Part Number | 6009-80310-ND |
Manufacturer | |
Manufacturer Product Number | 80310 |
Description | PETG 1.75MM DARK GREY 1KG |
Customer Reference | |
Detailed Description | 3D Printing Filament Gray (Dark Gray) PETG (Polyethylene Terephthalate Glycol-modified) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spectrum Filaments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filament Material | PETG (Polyethylene Terephthalate Glycol-modified) | |
Color | Gray (Dark Gray) | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.163.12000 | kr.163.12 |
| 10 | kr.154.97300 | kr.1,549.73 |
| 50 | kr.138.66200 | kr.6,933.10 |
| 100 | kr.122.34890 | kr.12,234.89 |
| 400 | kr.114.19230 | kr.45,676.92 |
| Unit Price without VAT: | kr.163.12000 |
|---|---|
| Unit Price with VAT: | kr.203.90000 |


