
TSP-L-0100-103-3%-MP | |
|---|---|
DigiKey Part Number | 905-TSP-L-0100-103-3%-MP-ND |
Manufacturer | |
Manufacturer Product Number | TSP-L-0100-103-3%-MP |
Description | SENSOR LINEAR 100MM PC PIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Flexible Membrane - Linear PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spectra Symbol | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 100.00mm (0 ~ 3.94") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Flexible Membrane - Linear | |
Linearity | ±3% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Custom | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 50°C | |
Package / Case | Sensor Strip | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.11000 | kr.72.11 |
| 10 | kr.60.58500 | kr.605.85 |
| 30 | kr.55.70233 | kr.1,671.07 |
| 50 | kr.53.55700 | kr.2,677.85 |
| 100 | kr.50.76990 | kr.5,076.99 |
| 250 | kr.47.29632 | kr.11,824.08 |
| 500 | kr.44.82106 | kr.22,410.53 |
| 1.000 | kr.42.47112 | kr.42,471.12 |
| Unit Price without VAT: | kr.72.11000 |
|---|---|
| Unit Price with VAT: | kr.90.13750 |



