
968-036 | |
|---|---|
DigiKey Part Number | 1684-1036-ND |
Manufacturer | |
Manufacturer Product Number | 968-036 |
Description | SENSOR HYDROGEN SULFIDE USB OUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hydrogen Sulfide (H2S) Sensor USB |
Datasheet | Datasheet |
Category | Accuracy ±15% |
Manufacturer SPEC Sensors (a division of Interlink Electronics) | Output USB |
Packaging Bulk | Operating Temperature -20°C ~ 40°C |
Part Status Active | Voltage - Supply 2.6V ~ 3.6V |
Type Hydrogen Sulfide (H2S) | Current - Supply 4mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.951.00000 | kr.951.00 |
| Unit Price without VAT: | kr.951.00000 |
|---|---|
| Unit Price with VAT: | kr.1,188.75000 |






