
| 110-501 | |
|---|---|
| DigiKey Part Number | 1684-1017-ND | 
| Manufacturer | |
| Manufacturer Product Number | 110-501 | 
| Description | SENSOR NITROGEN DIOXIDE CUR OUT | 
| Customer Reference | |
| Detailed Description | Nitrogen Dioxide (NO2) Sensor Current | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | SPEC Sensors (a division of Interlink Electronics) | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Type | Nitrogen Dioxide (NO2) | |
| Accuracy | ±3% | |
| Output | Current | |
| Operating Temperature | -40°C ~ 50°C | |
| Voltage - Supply | - | |
| Current - Supply | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark