
14632 | |
|---|---|
cms-digikey-product-number | 1568-14632-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 14632 |
cms-description | OPENMV M7 CAMERA |
cms-customer-reference | |
cms-detailed-description | OV7725, STM32F765VI - Image Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Image Sensor | |
Sensing Range | - | |
Interface | I2C, Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s) | |
Utilized IC / Part | OV7725, STM32F765VI | |
Note | - |

