Electrical Tape Silicone Adhesive Blue X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25575

DigiKey Part Number
1568-25575-ND
Manufacturer
Manufacturer Product Number
25575
Description
TAPE ELECTRICAL BLUE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Electrical Tape Silicone Adhesive Blue X
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bag
Part Status
Active
Tape Type
Electrical
Adhesive
Silicone
Backing, Carrier
-
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
-
Length
-
Color
Blue
Usage
-
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.36.97000kr.36.97
Unit Price without VAT:kr.36.97000
Unit Price with VAT:kr.46.21250