
22396 | |
|---|---|
DigiKey Part Number | 1568-22396-ND |
Manufacturer | |
Manufacturer Product Number | 22396 |
Description | SPARKFUN CO HUMIDITY AND TEMPERA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCD41 Carbon Dioxide (CO2), Humidity, Temperature Sensor Qwiic Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Qwiic | |
Type | Sensor | |
Function | Carbon Dioxide (CO2), Humidity, Temperature | |
Utilized IC / Part | SCD41 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.483.43000 | kr.483.43 |
| Unit Price without VAT: | kr.483.43000 |
|---|---|
| Unit Price with VAT: | kr.604.28750 |


