21267 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


SparkFun Electronics
In Stock: 0
Unit Price: kr.0.00000
- Medical, Electromyography (EMG) Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21267

DigiKey Part Number
1568-21267-ND
Manufacturer
Manufacturer Product Number
21267
Description
MYOWARE 2.0 MUSCLE SENSOR BASIC
Customer Reference
Detailed Description
- Medical, Electromyography (EMG) Sensor Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Medical, Electromyography (EMG)
Sensing Range
-
Interface
Analog
Sensitivity
-
Voltage - Supply
2.27V ~ 5.47V
Embedded
-
Contents
Board(s), Cable(s), Accessories
Utilized IC / Part
-
Note
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes