
18153 | |
|---|---|
DigiKey Part Number | 1568-18153-ND |
Manufacturer | |
Manufacturer Product Number | 18153 |
Description | MULTI-BAND 4G/3G/2G MONOPOLE ANT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, Cellular, GSM, LTE, NB-IOT Whip, Tilt/Swivel SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 764MHz, 892MHz, 1.795GHz, 1.92GHz, 1.94GHz, 2.35GHz, 2.59GHz, 3.55GHz | |
Frequency Range | 704MHz ~ 824MHz, 824MHz ~ 960MHz, 1.71GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.49GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz | |
Antenna Type | Whip, Tilt/Swivel | |
Number of Bands | 8 | |
VSWR | - | |
Return Loss | - | |
Gain | 1.4dBi, 2.9dBi, 3.5dBi, 3.7dBi, 2.9dBi, 3.4dBi, 2.6dBi, 5.9dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.835" (72.00mm) | |
Applications | 2G, 3G, 4G, 5G, Cellular, GSM, LTE, NB-IOT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.208.00000 | kr.208.00 |
| Unit Price without VAT: | kr.208.00000 |
|---|---|
| Unit Price with VAT: | kr.260.00000 |


