
17046 | |
---|---|
DigiKey Part Number | 1568-17046-ND |
Manufacturer | |
Manufacturer Product Number | 17046 |
Description | QWIIC CHIRP 101 ULTRASONIC RANGE |
Customer Reference | |
Detailed Description | CH101 Ultrasonic Range Finder Sensor Qwiic Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Qwiic | |
Type | Sensor | |
Function | Ultrasonic Range Finder | |
Utilized IC / Part | CH101 | |
Contents | Board(s), Cable(s) | |
Note | - |