3.3 MOhms ±5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0805-10W-335JT

DigiKey Part Number
2679-CR0805-10W-335JTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR0805-10W-335JT
Description
RES 3.3M OHM 5% 1/10W 0805
Customer Reference
Detailed Description
3.3 MOhms ±5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0805-10W-335JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Venkel LTD
A separate kr.1,221.70 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.