
16464 | |
|---|---|
DigiKey Part Number | 1568-16464-ND |
Manufacturer | |
Manufacturer Product Number | 16464 |
Description | ULTRA-SMALL UHF RFID TAG RAIN - |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 12B (EPC) Memory 865MHz ~ 928MHz EPC, ISO 18000-63 Card |
Category | Memory Type Read/Write |
Manufacturer SparkFun Electronics | Writable Memory 12B (EPC) |
Packaging Bulk | Standards EPC, ISO 18000-63 |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Style Card | Size / Dimension 0.049" L x 0.049" W (1.25mm x 1.25mm) |
Technology Passive | Base Product Number |
Frequency 865MHz ~ 928MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.136.31000 | kr.136.31 |
| Unit Price without VAT: | kr.136.31000 |
|---|---|
| Unit Price with VAT: | kr.170.38750 |



