
15438 | |
|---|---|
DigiKey Part Number | 1568-15438-ND |
Manufacturer | |
Manufacturer Product Number | 15438 |
Description | TRS AUDIO PLUG - 3.5MM (METAL) |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 3 Conductors, 3 Contacts |
Mfr | Internal Switch(s) Does Not Contain Switch |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Termination Solder |
Connector Type Phone Plug | Shielding Unshielded |
Gender Male | Features Cover |
Signal Lines Stereo (3 Conductor, TRS) | Contact Material - Plating Gold |
Industry Recognized Mating Diameter | Body Color Silver |
Actual Diameter 0.138" (3.50mm) | Housing Material Metal |



