
15435 | |
|---|---|
DigiKey Part Number | 1568-15435-ND |
Manufacturer | |
Manufacturer Product Number | 15435 |
Description | THING PLUS - XBEE3 MICRO (U.FL) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XBee® 3 XBee® 3 802.15.4 (Zigbee®) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Zigbee®) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | XBee® 3 | |
Note | - | |
RF Type | 802.15.4 (Zigbee®) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.357.08000 | kr.357.08 |
| Unit Price without VAT: | kr.357.08000 |
|---|---|
| Unit Price with VAT: | kr.446.35000 |

