


14779 | |
|---|---|
DigiKey Part Number | 1568-14779-ND |
Manufacturer | |
Manufacturer Product Number | 14779 |
Description | EVAL BOARD FOR ATSAMD21G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATSAMD21G - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 1.5A | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 5V, USB | |
Contents | Board(s) | |
Utilized IC / Part | ATSAMD21G | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.163.20000 | kr.163.20 |
| Unit Price without VAT: | kr.163.20000 |
|---|---|
| Unit Price with VAT: | kr.204.00000 |


