
14742 | |
|---|---|
DigiKey Part Number | 1568-14742-ND |
Manufacturer | |
Manufacturer Product Number | 14742 |
Description | RUGGED MICROB CABLE 1M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable A Male to Micro B Male 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Red | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.28000 | kr.25.28 |
| Unit Price without VAT: | kr.25.28000 |
|---|---|
| Unit Price with VAT: | kr.31.60000 |

