OM11043,598 Inventor Kit mbed Starter Kit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14458

DigiKey Part Number
1568-14458-ND
Manufacturer
Manufacturer Product Number
14458
Description
MBED STARTER KIT
Customer Reference
Detailed Description
OM11043,598 Inventor Kit mbed Starter Kit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
Packaging
Bulk
Part Status
Active
Kit Type
Starter Kit
Main Purpose
Inventor Kit
Interconnect System
-
Suggested Programming Environment
mbed
Utilized IC / Part
LPC1768
Included MCU/MPU Board(s)
OM11043,598
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,083.60000kr.1,083.60
Manufacturers Standard Package
Unit Price without VAT:kr.1,083.60000
Unit Price with VAT:kr.1,354.50000