
| 14165 | |
|---|---|
| DigiKey Part Number | 1568-14165-ND | 
| Manufacturer | |
| Manufacturer Product Number | 14165 | 
| Description | JST TO JST-SM WIRE - 1FT | 
| Customer Reference | |
| Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | SparkFun Electronics | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Connector Type | Socket to Socket | |
| Number of Positions | 3 | |
| Number of Rows | 1 | |
| Pitch - Connector | - | |
| Pitch - Cable | - | |
| Length | 1.00' (304.80mm) | |
| Features | - | |
| Color | Multiple, Individual | |
| Shielding | Unshielded | |
| Usage | Power Splitter Cables | |
| Cable Termination | Crimp | |
| Contact Finish | Tin | |
| Contact Finish Thickness | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark