DRV8835 - Motor Controller/Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13911

DigiKey Part Number
1568-13911-ND
Manufacturer
Manufacturer Product Number
13911
Description
EVAL BOARD FOR DRV8835
Customer Reference
Detailed Description
DRV8835 - Motor Controller/Driver Power Management Evaluation Board
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Power Management
Function
Motor Controller/Driver
Embedded
Yes, MCU, 32-Bit
Utilized IC / Part
DRV8835
Primary Attributes
-
Secondary Attributes
Serial Interface(s)
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.