
| 11824 | |
|---|---|
| DigiKey Part Number | 1568-11824-ND | 
| Manufacturer | |
| Manufacturer Product Number | 11824 | 
| Description | SPARKFUN BAROMETRIC PRESSURE SEN | 
| Customer Reference | |
| Detailed Description | BMP180 - Pressure Sensor Evaluation Board | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | SparkFun Electronics | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Sensor Type | Pressure | |
| Sensing Range | 300 ~ 1100 hPa | |
| Interface | I2C | |
| Sensitivity | - | |
| Voltage - Supply | 1.8V ~ 3.6V | |
| Embedded | No | |
| Contents | Board(s) | |
| Utilized IC / Part | BMP180 | |
| Note | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark