
11144 | |
|---|---|
DigiKey Part Number | 1568-11144-ND |
Manufacturer | |
Manufacturer Product Number | 11144 |
Description | AUDIO JACK - 1/4" STEREO (RIGHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack 6 Conductor Connector Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | 6 Conductor | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.252" (6.40mm) | |
Number of Positions/Contacts | 3 Conductors, 6 Contacts | |
Internal Switch(s) | Three Switches | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | - | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | - | |
Contact Material | - | |
Cable Opening | 0.236" (6.00mm) | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.90000 | kr.7.90 |
| Unit Price without VAT: | kr.7.90000 |
|---|---|
| Unit Price with VAT: | kr.9.87500 |

