10167 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SparkFun Electronics
In Stock: 41
Unit Price: kr.56.56000
Datasheet
Humidity, Temperature 0 ~ 100% RH Digital ±2% RH Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10167

DigiKey Part Number
1568-10167-ND
Manufacturer
Manufacturer Product Number
10167
Description
SENSOR HUMID/TEMP 5V DTL 2% MOD
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH Digital ±2% RH Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
Digital
Output
8b
Accuracy
±2% RH
Sensitivity
-
Voltage - Supply
3.3V ~ 6V
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 80°C
Package / Case
Housed Sensor
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes