
09571 | |
|---|---|
DigiKey Part Number | 1568-09571-ND |
Manufacturer | |
Manufacturer Product Number | 09571 |
Description | EVAL BOARD FOR L298 |
Customer Reference | |
Detailed Description | L298 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | L298 | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |




