09457 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SparkFun Electronics
In Stock: 148
Unit Price: kr.96.58000
Datasheet
TB6612FNG - Motor Controller/Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09457

DigiKey Part Number
1568-09457-ND
Manufacturer
Manufacturer Product Number
09457
Description
EVAL BOARD FOR TB6612FNG
Customer Reference
Detailed Description
TB6612FNG - Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Power Management
Function
Motor Controller/Driver
Embedded
-
Utilized IC / Part
TB6612FNG
Primary Attributes
-
Secondary Attributes
Thermal Shutdown Circuit
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes