
09568 | |
|---|---|
DigiKey Part Number | 1568-09568-ND |
Manufacturer | |
Manufacturer Product Number | 09568 |
Description | LCD MODULE 80 DIG 20 X 4 |
Customer Reference | |
Detailed Description | Character Display Module 5 x 8 Dots LED Parallel/Serial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | - | |
Display Mode | - | |
Character Size | - | |
Outline L x W x H | - | |
Viewing Area | - | |
Backlight | LED | |
Voltage - Supply | - | |
Dot Size | - | |
Interface | Parallel/Serial | |
Operating Temperature | - | |
Text Color | Black | |
Background Color | Green |

