


09395 | |
|---|---|
DigiKey Part Number | 1568-09395-ND |
Manufacturer | |
Manufacturer Product Number | 09395 |
Description | LCD MOD 32DIG 16X2 TRANSFLECTIVE |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED Parallel/Serial 103.00mm x 36.00mm x 7.05mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 5.23mm H x 3.00mm W | |
Outline L x W x H | 103.00mm x 36.00mm x 7.05mm | |
Viewing Area | 71.45mm L x 27.03mm W | |
Backlight | LED | |
Voltage - Supply | 5V | |
Dot Size | 0.56mm W x 0.61mm H | |
Interface | Parallel/Serial | |
Operating Temperature | 0°C ~ 50°C | |
Text Color | White | |
Background Color | Black |

