
08635 | |
|---|---|
DigiKey Part Number | 1568-08635-ND |
Manufacturer | |
Manufacturer Product Number | 08635 |
Description | ELECTRET MICROPHONE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Microphone Electret Condenser 1 V ~ 10 V Omnidirectional (-46dB ±2dB @ 94dB SPL) PC Pins |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | - | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -46dB ±2dB @ 94dB SPL | |
S/N Ratio | 45dB | |
Voltage - Rated | 1.5 V | |
Voltage Range | 1 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | - | |
Termination | PC Pins | |
Size / Dimension | 0.382" Dia (9.70mm) | |
Height (Max) | 0.185" (4.70mm) | |
Shape | Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.36000 | kr.10.36 |
| Unit Price without VAT: | kr.10.36000 |
|---|---|
| Unit Price with VAT: | kr.12.95000 |

