COM-08348
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08348

DigiKey Part Number
1568-08348-ND
Manufacturer
Manufacturer Product Number
08348
Description
AMBIENT LIGHT SENSOR - TEMT6000X
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Phototransistors 570nm Top View 3-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Collector Emitter Breakdown (Max)
6 V
Current - Collector (Ic) (Max)
20 mA
Current - Dark (Id) (Max)
50 nA
Wavelength
570nm
Viewing Angle
120°
Power - Max
100 mW
Mounting Type
Surface Mount
Orientation
Top View
Operating Temperature
-40°C ~ 100°C
Package / Case
3-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.11.29000kr.11.29
Manufacturers Standard Package
Unit Price without VAT:kr.11.29000
Unit Price with VAT:kr.14.11250