
S34ML01G200BHI000 | |
|---|---|
DigiKey Part Number | 2156-S34ML01G200BHI000-ND |
Manufacturer | Spansion |
Manufacturer Product Number | S34ML01G200BHI000 |
Description | FLASH, 128MX8, 25NS, PBGA63 |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 1Gbit Parallel 63-BGA (11x9) |
Datasheet | Datasheet |
Category | Memory Organization 128M x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 25ns |
Packaging Bulk | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 63-BGA (11x9) |
Technology FLASH - NAND | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | kr.135.86643 | kr.1,902.13 |
| Unit Price without VAT: | kr.135.86643 |
|---|---|
| Unit Price with VAT: | kr.169.83304 |

