Connector Sealing Cap For UTS Housings
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Sealing Cap For UTS Housings
Lighting Interconnect Solutions
Interconnect Solutions for the Railway Industry

UTS618DCG2

DigiKey Part Number
SOU1901-ND
Manufacturer
Manufacturer Product Number
UTS618DCG2
Description
SEALING CAP FOR UTS HOUSING
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Sealing Cap For UTS Housings
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Sealing Cap
For Use With/Related Products
UTS Housings
Specifications
-
Material
Thermoplastic
Color
Black
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.125.46720kr.3,136.68
Manufacturers Standard Package
Unit Price without VAT:kr.125.46720
Unit Price with VAT:kr.156.83400