4 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTG0104P

DigiKey Part Number
SOU1105-ND
Manufacturer
Manufacturer Product Number
UTG0104P
Description
CONN RCPT HSNG MALE 4POS PNL MNT
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
UTG0104P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
4
Shell Size - Insert
10-4
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Polyester, Glass Filled
Shell Finish
-
Housing Color
Black, Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic, Glass Filled
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.63.14000kr.63.14
10kr.53.64500kr.536.45
25kr.50.28760kr.1,257.19
50kr.47.88540kr.2,394.27
100kr.45.60030kr.4,560.03
250kr.42.74664kr.10,686.66
500kr.40.70782kr.20,353.91
1.000kr.38.76711kr.38,767.11
Manufacturers Standard Package
Unit Price without VAT:kr.63.14000
Unit Price with VAT:kr.78.92500