Pin Contact 24-26 AWG Size 20 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact 24-26 AWG Size 20 Crimp Gold
Souriau UTL Series Plastic Connectors | Digi-Key Daily
How to crimp stamped and formed Trim Trio contacts

SM24W-3S26

DigiKey Part Number
SOU1268TR-ND - Tape & Reel (TR)
SOU1268CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SM24W-3S26
Description
CONTACT PIN 24-26AWG CRIMP GOLD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pin Contact 24-26 AWG Size 20 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - mm²
0.12 ~ 0.25mm²
Manufacturer
Souriau-Sunbank by Eaton
Contact Termination
Crimp
Series
Contact Material
Copper Alloy
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
29.5µin (0.75µm)
Type
Signal, Stamped
Termination Finish
Gold
Contact Type
Pin
Features
Insulation Support
Contact Size
20
Base Product Number
Wire Gauge or Range - AWG
24-26 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.197
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.78000kr.6.78
10kr.5.78800kr.57.88
25kr.5.42440kr.135.61
50kr.5.16580kr.258.29
100kr.4.91860kr.491.86
250kr.4.60996kr.1,152.49
500kr.4.38982kr.2,194.91
1.000kr.4.18022kr.4,180.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.86841kr.11,605.23
6.000kr.3.68390kr.22,103.40
9.000kr.3.58007kr.32,220.63
15.000kr.3.45347kr.51,802.05
Manufacturers Standard Package
Unit Price without VAT:kr.6.78000
Unit Price with VAT:kr.8.47500