Parametric Equivalent

UTSX0103W3P | |
|---|---|
DigiKey Part Number | 1539-UTSX0103W3P-ND |
Manufacturer | |
Manufacturer Product Number | UTSX0103W3P |
Description | SQUARE FLANGE RECEPTACLE, WITHOU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount UV Resistant |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Primary Material Plastic |
Packaging Bag | Shell Material Polyamide (PA), Nylon |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Features UV Resistant |
Shell Size - Insert 10-3W3 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 16 (3), 20 (3) | Insert Material Polyamide (PA), Nylon |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Flange | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTGX0103W3P | Souriau-Sunbank by Eaton | 0 | 1539-UTGX0103W3P-ND | kr.97.18200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.87.60360 | kr.2,190.09 |
| Unit Price without VAT: | kr.87.60360 |
|---|---|
| Unit Price with VAT: | kr.109.50450 |


