Parametric Equivalent




UTS710E7S | |
|---|---|
DigiKey Part Number | SOU2116-ND |
Manufacturer | |
Manufacturer Product Number | UTS710E7S |
Description | CONN RCPT FMALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | UTS710E7S Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features UV Resistant |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 6A |
Shell Size - Insert 10-7 | Voltage Rating 250V |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Brass |
Termination Solder Cup | Contact Finish Thickness - Mating 16.0µin (0.41µm) |
Fastening Type Bayonet Lock | Insert Material Polychloroprene |
Orientation N (Normal) | Applications Energy, Instrumentation, Lighting, Telecommunications |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTGX710E7S | Souriau-Sunbank by Eaton | 0 | 1539-UTGX710E7S-ND | kr.142.04880 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.148.04000 | kr.148.04 |
| 10 | kr.125.82400 | kr.1,258.24 |
| 25 | kr.117.94440 | kr.2,948.61 |
| 50 | kr.112.31560 | kr.5,615.78 |
| 100 | kr.106.95830 | kr.10,695.83 |
| 250 | kr.100.26864 | kr.25,067.16 |
| 500 | kr.95.48940 | kr.47,744.70 |
| Unit Price without VAT: | kr.148.04000 |
|---|---|
| Unit Price with VAT: | kr.185.05000 |


