
UTS1JC1832SW | |
|---|---|
DigiKey Part Number | 1539-UTS1JC1832SW-ND |
Manufacturer | |
Manufacturer Product Number | UTS1JC1832SW |
Description | CIRCULAR PLASTIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Coupling Nut |
EDA/CAD Models | UTS1JC1832SW Models |
Category | Orientation W |
Manufacturer Souriau-Sunbank by Eaton | Primary Material Plastic |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Backshell, Coupling Nut |
Number of Positions 32 | Shielding Unshielded |
Shell Size - Insert 18-32 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA), Nylon |
Contact Size 20 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.139.63480 | kr.3,490.87 |
| Unit Price without VAT: | kr.139.63480 |
|---|---|
| Unit Price with VAT: | kr.174.54350 |

