


UTS18DCGE | |
|---|---|
DigiKey Part Number | UTS18DCGE-ND |
Manufacturer | |
Manufacturer Product Number | UTS18DCGE |
Description | CONN SEALING COVER 18 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing 18 Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Trim Trio® UTS Square Flange Receptacles |
Manufacturer Souriau-Sunbank by Eaton | Shell Size - Insert 18 |
Series | Material Thermoplastic |
Packaging Bulk | Features Contains Strap with Ring, Dust Tight, Waterproof |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Sealing | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.35.85330 | kr.3,585.33 |
| Unit Price without VAT: | kr.35.85330 |
|---|---|
| Unit Price with VAT: | kr.44.81663 |


