




UTS08E4S | |
|---|---|
DigiKey Part Number | SOU1515-ND |
Manufacturer | |
Manufacturer Product Number | UTS08E4S |
Description | CONN RCPT FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | UTS08E4S Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features UV Resistant |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 7A |
Shell Size - Insert 8-4 | Voltage Rating 250V |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Flange | Contact Material Brass |
Termination Solder Cup | Contact Finish Thickness - Mating 16.0µin (0.41µm) |
Fastening Type Bayonet Lock | Insert Material Polychloroprene |
Orientation N (Normal) | Applications Energy, Instrumentation, Lighting, Telecommunications |
Primary Material Plastic | Base Product Number |
Shell Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.131.49000 | kr.131.49 |
| 10 | kr.111.77400 | kr.1,117.74 |
| 25 | kr.104.77720 | kr.2,619.43 |
| 50 | kr.99.77640 | kr.4,988.82 |
| 100 | kr.95.01630 | kr.9,501.63 |
| 250 | kr.89.07296 | kr.22,268.24 |
| 500 | kr.84.82692 | kr.42,413.46 |
| Unit Price without VAT: | kr.131.49000 |
|---|---|
| Unit Price with VAT: | kr.164.36250 |


