


UTLMKT613G1SP3FT | |
|---|---|
DigiKey Part Number | SOU1840-ND |
Manufacturer | |
Manufacturer Product Number | UTLMKT613G1SP3FT |
Description | CIRC CBL 4POS RCPT TO PLUG 3' |
Customer Reference | |
Detailed Description | Circular Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Souriau-Sunbank by Eaton | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert 10 |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 3.00' (914.40mm) |
1st Connector Type Receptacle | Assembly Configuration Standard |
1st Connector Gender Female Sockets | Cable Type Round |
1st Connector Number of Positions 4 | Cable Material Chlorinated Polyethylene Eastomers (CPE), Thermoset Rubber |
1st Connector Number of Positions Loaded All | Color Black |
1st Connector Shell Size - Insert 10 | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Mounting Type Free Hanging (In-Line) | Usage Industrial Environments |
2nd Connector Type Plug | Base Product Number |
2nd Connector Gender Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.760.99000 | kr.760.99 |
| 10 | kr.694.28700 | kr.6,942.87 |
| Unit Price without VAT: | kr.760.99000 |
|---|---|
| Unit Price with VAT: | kr.951.23750 |

