


UTGX714E12P | |
|---|---|
DigiKey Part Number | 1539-UTGX714E12P-ND |
Manufacturer | |
Manufacturer Product Number | UTGX714E12P |
Description | CONN RCPT MALE 12POS SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 (Power) Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Color Black |
Series | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Features UV Resistant |
Connector Type | Shielding |
Number of Positions 12 (Power) | Current Rating (Amps) 5A, 10A |
Mounting Type Panel Mount | Voltage Rating 250V, 600V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Bayonet Lock | Insert Material Polychloroprene |
Orientation N (Normal) | Applications Automation, Industrial, Instrumentation, Testing Equipment |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.213.66000 | kr.213.66 |
| 10 | kr.181.57100 | kr.1,815.71 |
| 25 | kr.170.20360 | kr.4,255.09 |
| 50 | kr.162.08460 | kr.8,104.23 |
| 100 | kr.154.35430 | kr.15,435.43 |
| 250 | kr.144.70264 | kr.36,175.66 |
| Unit Price without VAT: | kr.213.66000 |
|---|---|
| Unit Price with VAT: | kr.267.07500 |

