UTGX712D10PZ32 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Souriau-Sunbank by Eaton
In Stock: 0
Unit Price: kr.153.38760
Image for UTGX712D10PZ32 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTGX712D10PZ32

DigiKey Part Number
1539-UTGX712D10PZ32-ND
Manufacturer
Manufacturer Product Number
UTGX712D10PZ32
Description
CIRCULAR METAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Male Pins Solder
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Mfr
Shell Material
Polyamide (PA), Nylon
Series
Color
Black
Packaging
Bulk
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Shielding
Number of Positions
10
Current Rating (Amps)
6A
Shell Size - Insert
12-10
Voltage Rating
50V
Mounting Type
Panel Mount, Through Hole
Operating Temperature
-40°C ~ 105°C
Mounting Feature
Bulkhead - Front Side Nut
Contact Material
Brass
Termination
Solder
Insert Material
Polychloroprene
Fastening Type
Bayonet Lock
Applications
Automation, Industrial, Instrumentation, Testing Equipment
Orientation
Z
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UTGX712D10PZSouriau-Sunbank by Eaton01539-UTGX712D10PZ-NDkr.153.38760Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.162.28640kr.4,057.16
Manufacturers Standard Package
Unit Price without VAT:kr.162.28640
Unit Price with VAT:kr.202.85800