


UTGX6JC14E7S | |
|---|---|
DigiKey Part Number | 1539-UTGX6JC14E7S-ND |
Manufacturer | |
Manufacturer Product Number | UTGX6JC14E7S |
Description | CONN PLUG FMALE 7POS SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + PE) Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Mfr | Material Flammability Rating UL94 V-0 |
Series | Features Backshell, Coupling Nut, UV Resistant |
Packaging Bag | Shielding |
Part Status Active | Current Rating (Amps) 12A |
Connector Type | Voltage Rating 600V |
Number of Positions 7 (6 + PE) | Cable Opening 0.276" ~ 0.551" (7.00mm ~ 14.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation N (Normal) | Insert Material Polychloroprene |
Primary Material Plastic | Applications Automation, Industrial, Instrumentation, Testing Equipment |
Shell Material Polyamide (PA), Nylon | Base Product Number |
Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.305.02000 | kr.305.02 |
| 10 | kr.259.26200 | kr.2,592.62 |
| 25 | kr.243.03760 | kr.6,075.94 |
| 50 | kr.231.44420 | kr.11,572.21 |
| 100 | kr.220.40880 | kr.22,040.88 |
| 250 | kr.206.62924 | kr.51,657.31 |
| Unit Price without VAT: | kr.305.02000 |
|---|---|
| Unit Price with VAT: | kr.381.27500 |

