


UTGX6JC124SSCR | |
|---|---|
DigiKey Part Number | 1539-UTGX6JC124SSCR-ND |
Manufacturer | |
Manufacturer Product Number | UTGX6JC124SSCR |
Description | CONN PLUG FMALE 4POS GOLD SCREW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Category | Color Black |
Mfr | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bag | Features Backshell, Coupling Nut, UV Resistant |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 16A |
Number of Positions 4 (3 + PE) | Voltage Rating 500V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.197" ~ 0.472" (5.00mm ~ 12.00mm) |
Termination Screw | Operating Temperature -40°C ~ 105°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation N (Normal) | Contact Material Brass |
Primary Material Plastic | Insert Material Polyamide (PA), Nylon |
Shell Material Polyamide (PA), Nylon | Applications Automation, Industrial, Instrumentation, Testing Equipment |
Contact Finish - Mating Gold | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.316.32280 | kr.7,908.07 |
| Unit Price without VAT: | kr.316.32280 |
|---|---|
| Unit Price with VAT: | kr.395.40350 |

