UTGX0124P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Souriau-Sunbank by Eaton
In Stock: 0
Unit Price: kr.101.69000
Datasheet
4 (3 + PE) Position Circular Connector Receptacle Housing Panel Mount UV Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 (3 + PE) Position Circular Connector Receptacle Housing Panel Mount UV Resistant
UTGX Series

UTGX0124P

DigiKey Part Number
1539-UTGX0124P-ND
Manufacturer
Manufacturer Product Number
UTGX0124P
Description
CONN RCPT HSG MALE 4POS PNL MNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 (3 + PE) Position Circular Connector Receptacle Housing Panel Mount UV Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Manufacturer
Souriau-Sunbank by Eaton
Orientation
N (Normal)
Series
Shell Material
Polyamide (PA), Nylon
Packaging
Bag
Housing Color
Black
Part Status
Active
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Connector Type
Receptacle Housing
Material Flammability Rating
UL94 V-0
Type
For Male Pins
Features
UV Resistant
Number of Positions
4 (3 + PE)
Shielding
Unshielded
Shell Size - Insert
12-4
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Polyamide (PA), Nylon
Contact Size
16
Contact Shape
Circular
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 105°C
Mounting Feature
Flange
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UTSX0124PSouriau-Sunbank by Eaton01539-UTSX0124P-NDkr.101.69000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.124.45000kr.124.45
10kr.105.75100kr.1,057.51
25kr.99.12720kr.2,478.18
50kr.94.39620kr.4,719.81
100kr.89.89230kr.8,989.23
250kr.84.26924kr.21,067.31
500kr.80.25222kr.40,126.11
Manufacturers Standard Package
Unit Price without VAT:kr.124.45000
Unit Price with VAT:kr.155.56250