
UT0W0106PWH | |
|---|---|
DigiKey Part Number | 1539-UT0W0106PWH-ND |
Manufacturer | |
Manufacturer Product Number | UT0W0106PWH |
Description | CIRCULAR METAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
EDA/CAD Models | UT0W0106PWH Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation W |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Zinc Alloy |
Part Status Active | Shell Finish Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 10-6 | Shielding Shielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 20 | Insert Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Flange | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.103.94040 | kr.5,197.02 |
| Unit Price without VAT: | kr.103.94040 |
|---|---|
| Unit Price with VAT: | kr.129.92550 |

