Parametric Equivalent
Parametric Equivalent

UT07128P | |
|---|---|
DigiKey Part Number | 1539-UT07128P-ND |
Manufacturer | |
Manufacturer Product Number | UT07128P |
Description | CIRCULAR METAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Category | Fastening Type Bayonet Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Zinc Alloy |
Part Status Active | Shell Finish Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 12-8 | Shielding Shielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 16 | Insert Material Thermoplastic, Glass Filled |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT07128PNH | Amphenol Sine Systems Corp | 48 | 889-1168-ND | kr.139.16000 | Parametric Equivalent |
| RT07128PNH03 | Amphenol Sine Systems Corp | 0 | 889-RT07128PNH03-ND | kr.104.37290 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.150.75000 | kr.7,537.50 |
| Unit Price without VAT: | kr.150.75000 |
|---|---|
| Unit Price with VAT: | kr.188.43750 |



