UT0xxJC(S)L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UT0xxJC(S)L
Lighting Interconnect Solutions

UT022JCSL

DigiKey Part Number
UT022JCSL-ND
Manufacturer
Manufacturer Product Number
UT022JCSL
Description
CONN BACKSHELL W/CLMP SZ22 SILV
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Silver Connector Backshell, Cable Clamp 22
Datasheet
 Datasheet
EDA/CAD Models
UT022JCSL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Type
Backshell, Cable Clamp
Cable Opening
-
Diameter - Outside
-
Shell Size - Insert
22
Thread Size
-
Cable Exit
180°
Material
Brass
Plating
-
Shielding
Unshielded
Color
Silver
Features
Sealing Gland, Strain Relief
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Includes
-
Material Flammability Rating
UL94 V-0
For Use With/Related Products
Trim Trio® UTO and UTOW Connectors
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.250.78000kr.250.78
10kr.213.12100kr.2,131.21
25kr.199.78240kr.4,994.56
50kr.190.25300kr.9,512.65
100kr.181.17990kr.18,117.99
250kr.169.85224kr.42,463.06
Manufacturers Standard Package
Unit Price without VAT:kr.250.78000
Unit Price with VAT:kr.313.47500