
UT014AD | |
|---|---|
DigiKey Part Number | SOU2020-ND |
Manufacturer | |
Manufacturer Product Number | UT014AD |
Description | CONN BACKSH ADPT SZ14 13/16-20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter 13/16-20 UNEF 14 |
Datasheet | Datasheet |
EDA/CAD Models | UT014AD Models |
Category | Shell Size - Insert 14 |
Manufacturer Souriau-Sunbank by Eaton | Thread Size 13/16-20 UNEF |
Series | Cable Exit 180° |
Packaging Bulk | Material Metal |
Part Status Active | Color Silver |
Type Backshell, Heat Shrink Adapter | For Use With/Related Products Trim Trio® UTO and UTOW Connectors |
Diameter - Outside 1.063" (27.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.125.66000 | kr.125.66 |
| 10 | kr.106.79700 | kr.1,067.97 |
| 25 | kr.100.10600 | kr.2,502.65 |
| 50 | kr.95.32960 | kr.4,766.48 |
| 100 | kr.90.78180 | kr.9,078.18 |
| 300 | kr.84.01600 | kr.25,204.80 |
| 500 | kr.81.04612 | kr.40,523.06 |
| Unit Price without VAT: | kr.125.66000 |
|---|---|
| Unit Price with VAT: | kr.157.07500 |

