6 Position Rectangular Housing Connector Receptacle 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Receptacle 0.200" (5.08mm)
Interconnect Solutions for the Railway Industry

SMS6RDH1

DigiKey Part Number
SOU1204-ND
Manufacturer
Manufacturer Product Number
SMS6RDH1
Description
CONN RCPT HSG 6POS 5.08MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Receptacle 0.200" (5.08mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.200" (5.08mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Locking Ramp
Part Status
Active
Features
Strain Relief
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male or Female
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.200" (5.08mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.44.00000kr.44.00
10kr.37.40000kr.374.00
25kr.35.05760kr.876.44
50kr.33.38400kr.1,669.20
100kr.31.79000kr.3,179.00
300kr.29.41930kr.8,825.79
500kr.28.37848kr.14,189.24
1.000kr.27.02526kr.27,025.26
2.500kr.25.33538kr.63,338.45
Manufacturers Standard Package
Unit Price without VAT:kr.44.00000
Unit Price with VAT:kr.55.00000