



SM16ML11S31 | |
|---|---|
DigiKey Part Number | SOU2153-ND |
Manufacturer | |
Manufacturer Product Number | SM16ML11S31 |
Description | CONN PIN 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Souriau-Sunbank by Eaton | Wire Gauge 16-18 AWG |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.25.48300 | kr.25,483.00 |
| Unit Price without VAT: | kr.25.48300 |
|---|---|
| Unit Price with VAT: | kr.31.85375 |















