



SM16M1S18 | |
|---|---|
DigiKey Part Number | 666-SM16M1S18TR-ND - Tape & Reel (TR) 666-SM16M1S18CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SM16M1S18 |
Description | CONN PIN 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Souriau-Sunbank by Eaton | Wire Gauge 16-18 AWG |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 29.5µin (0.75µm) |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.61000 | kr.7.61 |
| 10 | kr.6.44800 | kr.64.48 |
| 25 | kr.6.04080 | kr.151.02 |
| 50 | kr.5.75300 | kr.287.65 |
| 100 | kr.5.47780 | kr.547.78 |
| 250 | kr.5.13412 | kr.1,283.53 |
| 500 | kr.4.88890 | kr.2,444.45 |
| 1.000 | kr.4.65546 | kr.4,655.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.39362 | kr.13,180.86 |
| Unit Price without VAT: | kr.7.61000 |
|---|---|
| Unit Price with VAT: | kr.9.51250 |















